Nit8MP_ENC_CAR

Ezurio
564-NIT8MP_ENC_CAR
Nit8MP_ENC_CAR

Mfr.:

Description:
Development Boards & Kits - Other Processors Carrier ENC for Nit8M PLUS SOM Kit

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$250.82 $250.82

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Nitrogen8M
Evaluation Kits
Nit8M_Plus_SOM
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 136.7 mm x 87 mm
For Use With: System on Modules
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Nitrogen8M Plus ENC Carrier Boards

Ezurio Nitrogen8M Plus ENC Carrier Boards are designed to leverage the advantages of the NXP i.MX8 Plus application processors to fit various embedded and Internet of Things (IoT) applications. The boards come with U-Boot, Linux Kernal, and Ubuntu operating systems. The Nitrogen8M Plus ENC Carrier Boards measure 87mm x 136.7mm (LxW) in dimension and are approved for operation within a 0°C to +70°C temperature range.