QSMP-SV35

Ka-Ro electronics
951-QSMP-SV35
QSMP-SV35

Mfr.:

Description:
Development Boards & Kits - Other Processors The QSMP-SV35 is an development kit to evaluate the QSMP-1351. It is a QSBASE1 baseboard with a soldered QSMP-1351 module on it. Linux is pre-installed and ready for application development. Other features include: QS module: QSMP-1351, Gb Ethernet,

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.67 $141.67

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Kits
QSMP-1351
Bulk
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 60 x 90 mm
Interface Type: Ethernet, USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QSMP-QSBASE1 Evalkit

Ka-Ro Electronics QSMP-QSBASE1 Evalkit is a demonstration platform for evaluating the QSMP135 Computer-on-Module. This solder-down System-on-Module features an STM32MP135C 650MHz Arm® Cortex®-A7 processor in a 27mm x 27mm x 2.3mm package.

FEATURED PRODUCTS
KA-RO ELECTRONICS