MPC574XG-MB

NXP Semiconductors
841-MPC574XG-MB
MPC574XG-MB

Mfr.:

Description:
Development Boards & Kits - Other Processors MPC574XG-MB evaluation motherboard for Gateway

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$801.82 $801.82

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Systems
e200z4
MPC5748G
Brand: NXP Semiconductors
For Use With: MPC574XG-256DS
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935326759598
Unit Weight: 2.473 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.