114992604

Seeed Studio
713-114992604
114992604

Mfr.:

Description:
Development Boards & Kits - Other Processors The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Quantities greater than 23 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.72 $46.72

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Brand: Seeed Studio
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Sipeed MAIX-II Dock

Seeed Studio Sipeed MAIX-II Dock combines the MAIX-II core module and the MAIX-II Dock baseboard to quickly verify the functions of the MAIX-II. Sipeed continues to launch a variety of edge computing boards that can run a complete Linux environment. These are named after MAIX-II and MAIX-III in turn. The MAIX-II core module is an entry-level edge computing (built-in NPU) board that runs in a Linux environment. It uses a fast-pluggable NGFF 67pin gold finger design and is equipped with Allwinner V831 SoC.