NUCLEO-8S207K8

STMicroelectronics
511-NUCLEO-8S207K8
NUCLEO-8S207K8

Mfr.:

Description:
Development Boards & Kits - Other Processors STM8 Nucleo-32 development board STM8S207K8 MCU, supports Arduino Nano connectiv

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.04 $11.04

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
NUCLEO-8S208RB
Development Boards
STM8S207K8
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 39.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-8S207K8 STM8 Nucleo-32 Board

STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board features the STM8S207K8T6C STM8 8-bit MCU. This board provides a cost-effective and flexible way for users to try out concepts and build prototypes with STM8S Microcontrollers in an LQFP32 package. STMicroelectronics NUCLEO-8S207K8 STM8 Nucleo-32 Board allows the user to choose from various combinations of performance, power consumption, and features. The ARDUINO Nano connectivity support makes it easy to expand the functionality of the Nucleo-32 open development platform with a wide choice of specialized shields. The STM8 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. It also comes with the STM8 standard peripheral library, together with various packaged software examples.