SPC584B-DIS

STMicroelectronics
511-SPC584B-DIS
SPC584B-DIS

Mfr.:

Description:
Development Boards & Kits - Other Processors SPC584B-DIS: Discovery kit featuring SPC58 4B Line MCU in eQFP64

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.63 $132.63

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Discovery Kits
e200z4
SPC584B70E1
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AutoDevKit
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

SPC584-DIS Discovery Board

STMicroelectronics SPC584-DIS Discovery Board is the ideal board for accelerating development and securing a fast time-to-market, with a perfect balance between performance, functionalities, and cost. Featuring the SPC58 Chorus 4B Line microcontrollers, it addresses a wide range of automotive applications such as body and gateway, in which safety and security needs are growing. The board provides full access to all CPU signals and GPIOs and offers compatibility with Arduino shield through dedicated connectors. The board offers easy debug both with a JTAG port and the onboard PLS debugger-programmer; PLS Universal Debug Engine Software is available for free download and includes a perpetual debug/program license. An optional JTAG connector is available.