XG24-DK2606A

Silicon Labs
634-XG24-DK2606A
XG24-DK2606A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG24 Channel Sounding Development Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.18 $82.18

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Development Kits
ARM Cortex - M33
2.4 GHz
EFR32MG24
Bulk
Brand: Silicon Labs
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Norway
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XG24-DK2606A Channel Sounding Dev Kit

Silicon Labs XG24-DK2606A Channel Sounding Dev Kit is designed to support developing and prototyping products that use Channel Sounding for distance estimation over a BLUETOOTH® LE connection. The Dev Kit provides a feature-packed, USB or coin-cell-powered development platform with a dual-antenna design, up to +10dBm output power, and an accelerometer. When the kit is connected to a PC running Simplicity Studio, a channel-sounding visualizer tool allows customers to view distance measurements in real-time effortlessly. The small form factor of the Silicon Labs XG24-DK2606A increases accuracy and improves spatial and multipath resolution, which makes it ideal for size-constrained applications like key fobs and asset tags.