CS-TINYPICO-05

Unexpected Maker
392-CS-TINYPICO-05
CS-TINYPICO-05

Mfr.:

Description:
Development Boards & Kits - Wireless ESP32 develop kit

Product Attribute Attribute Value Select Attribute
Unexpected Maker
Product Category: Development Boards & Kits - Wireless
TinyPICO5
Development Boards
ESP32
Brand: Unexpected Maker
Data Bus Width: 32 bit
Description/Function: ESP32 Development Boards
Dimensions: 32 mm x 18 mm
Interface Type: GPIO, SPI, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Australia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TinyPICO Shield Pack

Unexpected Maker TinyPICO Shield Pack comes with unassembled male headers, stackable headers, a JST PH battery connector, and a JST MicroBlade battery connector. The pack includes an Audio shield, RTC shield, I2C Grove shield, Proto shield, and a side-by-side 3 Up shield. It also includes all headers.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.14 $45.14