PL-USB2-BLASTER

Altera
989-PL-USB2-BLASTER
PL-USB2-BLASTER

Mfr.:

Description:
Programmer Accessories USB 2.0 Prog Cable FPGA CPLD Ser Conf

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$225.04 $225.04

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmer Accessories
RoHS:  
USB Blaster Download Cables
Altera FPGA PCB
Brand: Altera
Description/Function: The USB-Blaster download cable interfaces a USB port on a host computer to an Altera FPGA mounted on a printed circuit board
Dimensions: 2 in x 2.5 in x 1 in
Interface Type: 10 pin header, USB
Operating Supply Voltage: 1.5 V, 1.8 V, 2.5 V, 3.3 V, 5 V
Product Type: Programmer Accessories
Series: Altera Programmer Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Arria, Cyclone, Stratix, MAX FPGAs and CPLDs
Tradename: Altera IP
Part # Aliases: 980631
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
By clicking _Buy_ you agree: (1) you are a product or software
developer or system integrator and (2) the kit is for evaluation
only and not for resale.

Please contact a Mouser Technical Sales Representative for
further information.

5-0217-03

This functionality requires JavaScript to be enabled.

CNHTS:
8471900000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99