FPA-A/P24-Kit

FRAMOS
194-FPA-A/P24-KIT
FPA-A/P24-Kit

Mfr.:

Description:
Sockets & Adapters Processor Adapter Kit Toradex (P24), FSM:GO and FSM:FSA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84
Can Dispatch Immediately
On Order:
11
Expected 2026/03/20
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.44 $71.44

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Sockets & Adapters
RoHS:  
Adapter Kits
24-Pin FPC Interface, Sensor Modules
Brand: FRAMOS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Packaging: Bulk
Product Type: Sockets & Adapters
Series: FSM:GO
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: FSM:GO, FSM:FSA
Part # Aliases: 309217
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529908700
JPHTS:
852990900
ECCN:
EAR99

FSM:FSA Embedded Image Sensor Ecosystem

FRAMOS FSM:FSA Embedded Image Sensor Ecosystem features dual-board sensor modules that are the perfect foundation for embedded vision systems and applications. The FRAMOS dual-board sensor modules are integrated modules comprising two components: the FRAMOS Sensor Modules (FSM) (image sensor location) and the FRAMOS Sensor Adapter (FSA) that forwards the sensor data. FSM:FSAs come with many best-in-class image sensors that offer the freedom and flexibility to choose the module that perfectly matches the requirements of a user's application. The modular concept enables users to choose, evaluate, and change hardware/software to design an embedded vision application to perfection.

FPA-A/P24-Kit Processor Adapter Kit

FRAMOS FPA-A/P24-Kit Processor Adapter Kit is designed to interface image sensors with embedded processing platforms via a 24-pin Flexible Printed Circuit (FPC) interface. The kit is particularly useful in applications requiring a compact, flexible, and high-speed connection between an image sensor module and a processing unit. The FRAMOS FPA-A/P24-Kit includes all the components needed to connect a FRAMOS Sensor Module (FSM:GO, FSM:FSA) either directly or via an FFA Kit. FRAMOS FPA-A/P24-Kit is compatible with the Toradex Verdin, Mallow, and Dahlia carrier boards.