EV09H41A

Microchip Technology
579-EV09H41A
EV09H41A

Mfr.:

Description:
Daughter Cards & OEM Boards dsPIC33CK512MP608 GP PIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.62 $27.62

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Daughter Cards & OEM Boards
Development Boards
dsPIC33CK DSC
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: dsPIC33CK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

dsPIC33CK512MP608 General Purpose Plug-In Module

Microchip Technology dsPIC33CK512MP608 General Purpose Plug-In Module features a single 100 MIPS 16-bit dsPIC® DSC core. It has an integrated DSP and enhanced on-chip peripherals. These DSCs enable the design of high-performance, precision motor control systems. These systems are more energy-efficient, quieter in operation and provide extended motor life. The devices can be used to control BLDC, PMSM, ACIM, SR, and stepper motors.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.