8.08.91

Segger Microcontroller
943-8.08.91
8.08.91

Mfr.:

Description:
Hardware Debuggers J-Link EDU mini. Educational Use Only The J-Link EDU Mini is sold to private persons, colleges, schools, universities and NPOs (Non Profit Organizations) for educational purposes only. It is not sold to companies.

In Stock: 899

Stock:
899 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.92 $88.92

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
RoHS:  
J-Link
JTAG/SWD Debuggers / Programmers
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85, ARM Cortex R4/R5/R8 MCUs
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33/M85, ARM Cortex R4/R5/R8
Brand: Segger Microcontroller
Description/Function: J-Link educational mini
Interface Type: cJTAG, JTAG, SWD, SWO, USB
Operating Supply Voltage: 3.3 V
Packaging: Each
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 362.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

J-Link In-Circuit Debuggers

SEGGER Microcontroller J-Link In-Circuit Debuggers are USB-powered JTAG emulators based on a 32-bit RISC CPU. These Debuggers can communicate at high speed with a large number of supported target CPU cores. The J-Link debuggers support multiple target interfaces that include JTAG, SWD, FINE, SPD, and ICSP. These debug probes support ARM7/9/11, Cortex- M/R/A, Microchip PIC32, and Renesas RX CPUs and also supports SPI flash devices. The J-Link Debuggers variant includes J-Link Base, J-Link Base Compact, J-Link Plus, J-Link Plus Compact, J-Link EDU, and J-Link EDU Mini.