SLSDA001A

Silicon Labs
634-SLSDA001A
SLSDA001A

Mfr.:

Description:
Sockets & Adapters Wireless STK Debug Adapter Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52
Can Dispatch Immediately
On Order:
48
Expected 2026/03/24
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.85 $16.85

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sockets & Adapters
RoHS:  
Adapters
Simplicity Studio
Brand: Silicon Labs
Core: ARM Cortex
Description/Function: Provides a powerful development and debug environment
Interface Type: 2-Wire, 4-Wire, JTAG, UART
Packaging: Bulk
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 276.696 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421900
CAHTS:
8542310000
USHTS:
8471801000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

SLSDA001A Simplicity Debug Adapter Board

Silicon Labs SLSDA001A Simplicity Debug Adapter Board plugs directly into the debug connector and the simplicity connector. The MCU starter kit and wireless starter kit along with simplicity studio provide a powerful development and debug environment. This board features Serial Wire Debug (SWD), advanced energy monitoring, virtual COM port, and virtual Universal Asynchronous Receiver Transmitter (UART). The SLSDA001A adapter board is available with 20-pin standard ARM cortex Debug and ETM connector. This adapter board offers various interface connector types including JTAG, UART, 2-Wire, and 4-Wire.

FEATURED PRODUCTS
SILICON LABS