STLINK-V3SET

STMicroelectronics
511-STLINK-V3SET
STLINK-V3SET

Mfr.:

Description:
Hardware Debuggers STLINK-V3 modular in-circuit debugger and programmer for STM32/STM8

In Stock: 1,267

Stock:
1,267
Can Dispatch Immediately
On Order:
2,254
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.40 $36.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Hardware Debuggers
RoHS:  
STLINK-V3SET
In-Circuit Debuggers / Programmers
STM8, STM32 MCUs
ARM Cortex M
Brand: STMicroelectronics
For Use With: GCC-based IDE, IAR EWARM, Keil MDK ARM
Interface Type: CAN, GPIO, I2C, JTAG, SPI, SWD, UART, USB 2.0
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Bulk
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
3A991.a.2

STLINK-V3SET Debugger/Programmer Probe

STMicroelectronics STLINK-V3SET Debugger/Programmer Probe is a modular stand-alone probe that features an embed STM32 32-bit microcontroller based on the Arm® Cortex®‑M processor. The STLINK-V3 is a composite USB device similar to the ST-LINK/V2-X versions. STMicroelectronics STLINK-V3SET Debugger/Programmer Probe features mass storage, Virtual COM port, and the ST proprietary debug interface. THis probe can also present a bridge interface.