FWNG-TRP

Particle
465-FWNG-TRP
FWNG-TRP

Mfr.:

Description:
Daughter Cards & OEM Boards Particle FeatherWing Tripler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.79 $8.79

Product Attribute Attribute Value Select Attribute
Particle
Product Category: Daughter Cards & OEM Boards
Add-On Boards
Prototyping Project
Brand: Particle
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FeatherWing Tripler

Particle FeatherWing Tripler provides space to add up to two FeatherWing accessories without any stacking header needs. This Tripler is perfect for any prototyping project and is compatible with the recent generation of particle developer kits. The Particle FeatherWing Tripler includes three breakouts for each pin on a Feather and a plain grid proto holes. In addition to these, three sets of pins are cross-connected with a full strip of connected pads for GND and 3.3V.

Mesh Networking for IoT

Particle Mesh Networking for IoT creates local networks that collect data, share messages, and connect to the internet with Particle Mesh. These 3rd generation products are built around Nordic's nRF52840 chip, are compatible with Adafruit Feather's, BLUETOOTH® enabled, and powered by all the Particle Mesh. The Mesh development kits are the gateways to the internet and create a local wireless mesh for the other devices to join. These devices work together to ensure messages get where they are going and power products that are not economically feasible with Wi-Fi® and cellular connectivity. The Mesh networks are low-cost, low-power consuming, scalable, and highly reliable products that are powered by THREAD.