MIKROE-4641

Mikroe
932-MIKROE-4641
MIKROE-4641

Mfr.:

Description:
Daughter Cards & OEM Boards SiBRAIN for STM32F446ZE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.66 $105.66

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
MCU Cards
Microcontrollers
Brand: Mikroe
Core: ARM Cortex M-4
Operating Supply Voltage: 3.3 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STM32F446ZE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MCU CARD for STM32 STM32F446ZE

Mikroe MCU CARD for STM32 STM32F446ZE allows for installation and replacement of a microcontroller unit (MCU) on a development board. The new MCU Card standard enables compatibility between the development board and supported MCUs, regardless of pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors. This allows them to support MCUs with high pin count. The design allows for usage with the plug & play concept of the Click board™ line.