8.20.00

Segger Microcontroller
943-8.20.00
8.20.00

Mfr.:

Description:
Hardware Debuggers J-Trace PRO Cortex

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,901.55 $2,901.55

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Hardware Debuggers
RoHS:  
J-Trace
JTAG/SWD Debuggers / Programmers
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33, ARM Cortex R4/R5/R8 MCUs
ARM Cortex A5/A7/A8/A9/A12/A15/A17, ARM Cortex M0/M0+/M1/M3/M4/M7/M23/M33, ARM Cortex R4/R5/R8
Brand: Segger Microcontroller
Dimensions: 123 mm x 68 mm x 30 mm
Interface Type: Ethernet, JTAG, SWD, USB
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 5 C
Operating Supply Voltage: 1.2 V to 5 V
Packaging: Each
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 435.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.