130-35000

Parallax
619-130-35000
130-35000

Mfr.:

Description:
Processor Accessories Robotics Shield Kit For Arduino

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$199.99 $199.99
$189.99 $949.95
$182.00 $1,820.00

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Processor Accessories
RoHS:  
Robotic Shields
Board of Education Shield
Brand: Parallax
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Robotic shield kit for Arduino
Dimensions: 102 mm x 77.5 mm
Interface Type: Serial, USB
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 7 V to 12 V
Product Type: Processor Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 353.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.

Robotics Shield Kit

Parallax Robotics Shield Kit plugs into an Arduino module and mounts on the popular Boe-Bot robot chassis. With the Parallax Robotics Shield Kit and an Arduino module, it is easy to follow the Robotics with the Board of Education Shield for Arduino lessons, which has over 40 hands-on activities. The original Robotics with the Boe-Bot text for the BASIC Stamp® microcontroller has enjoyed worldwide popularity with teachers and hobbyists and has been translated into seven languages.

FEATURED PRODUCTS
PARALLAX