SUPERPRO 6100N

Xeltek
674-SUPERPRO-6100N
SUPERPRO 6100N

Mfr.:

Description:
Programmers - Universal & Memory Based USB Interfaced Ultra-high Speed Stand-alone Universal Device Programmer

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,158.64 $1,158.64

Product Attribute Attribute Value Select Attribute
Xeltek
Product Category: Programmers - Universal & Memory Based
Universal IC Programmers
1.2 V to 5 V
Brand: Xeltek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: High Speed Stand-Alone Universal IC Programmer, Devices Supported - EPROM, Paged EPROM, Parallel and Serial EEPROM, FPGA Configuration PROM, FLASH memory (NOR), BPROM, NVRAM, SPLD, CPLD, EPLD, Firmware HUB, Microcontroller, MCU
Dimensions: 148 mm x 216 mm x 94 mm
Interface Type: USB
Product Type: Programmers - Universal & Memory Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 2.449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3B991