MIKROE-6282

Mikroe
932-MIKROE-6282
MIKROE-6282

Mfr.:

Description:
LED Lighting Development Tools LED Flash 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.82 $18.82

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: LED Lighting Development Tools
RoHS:  
Add-On Boards
Ideal for Portable Flashlights and Camera
Brand: Mikroe
Product Type: LED Lighting Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Display Click Boards

Mikroe Display Click Boards allow for adding LCD, OLED, and various other display options for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application where a display is needed.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

LED Flash 4 Click

Mikroe LED Flash 4 Click is a compact add-on board for high-performance LED flash and torch applications. The Mikroe LED Flash 4 Click features the ams OSRAM AS1170 high-current LED driver, which operates as an efficient DC-DC step-up converter with a 2.7V to 4.4V external power supply range. The AS1170 includes two internal current sinks for independent LED control and offers essential protection functions, including flash timeout, overvoltage, overtemperature, undervoltage, and short-circuit protection. Its soft start feature minimizes noise, making it suitable for RF-sensitive systems. This board is ideal for applications like portable flashlights and camera flashes that require precise LED brightness control and extended battery life.