PAM2863EV1

Diodes Incorporated
621-PAM2863EV1
PAM2863EV1

Mfr.:

Description:
LED Lighting Development Tools 2A LED driver with Internal Switch

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.96 $57.96

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Boards
PAM2863
4.5 V to 40 V
Bulk
Brand: Diodes Incorporated
Output Current: 2 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

PAM2863EV1 Evaluation Board

Diodes Incorporated PAM2863EV1 Evaluation Board evaluates the PAM2863, a continuous mode inductive step-down converter. This converter is designed to drive single- or multiple-series connected LEDs efficiently from a voltage source higher than the LED voltage. The PAM2863EV1 board operates at a 5VDC to 40VDC input voltage range. This evaluation board offers a 1.5A adjustable LED current. The PAM2863EV1 board is ideal for high-end LED flashlights and LED light bars.

LED Lighting Development Tools

Diodes Incorporated LED Lighting Development Tools provide a simple, cost-effective solution to driving low-current and high-brightness LEDs. These development boards feature high-accuracy LED control, LED current thermal management, and a multi-topology device. The LED development tools cover a wide range of LED lighting and IoT power applications and solutions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.