DLPC7540EVM

Texas Instruments
595-DLPC7540EVM
DLPC7540EVM

Mfr.:

Description:
Display Development Tools DLPC7540 evaluation module for high-reso

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,560.28 $1,560.28

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC7540
I2C, SPI, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Display Type: LED
For Use With: DLP DMDs
Product Type: Display Development Tools
Series: DLPC7540
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLPC7540EVM DLP Evaluation Module (EVM)

Texas Instruments DLPC7540EVM DLP Evaluation Module (EVM) offers a reference design to enable faster development for users of the DLPC7540 chips. When combined with the DLP471TEEVM or DLP650TEEVM, the user can accelerate the prototyping time of a DLP 4K UHD system. The DLPC7540EVM provides a solution for driving either the 0.47-inch 4K UHD or 0.65-inch 4K UHD standard digital micromirror devices (DMDs) while allowing for testing, with included Vx1 interface front-end system. The combination of the Texas Instruments DLPC7540EVM with either the DLP471TEEVM or DLP650TEEVM can display SPLASH, test patterns, or video from the HDMI source on the DMD.