TPS92519EVM-169

Texas Instruments
595-TPS92519EVM-169
TPS92519EVM-169

Mfr.:

Description:
LED Lighting Development Tools TPS92519-Q1 evaluati on module for autom

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
TPS92519-Q1
50 V
TPS92519-169
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

TPS92519EVM-169 Driver Evaluation Module (EVM)

Texas Instruments TPS92519EVM-169 Driver Evaluation Module (EVM) features the TPS92519-Q1, an IC that provides two current regulated channels of up to 2.0A and 30W per channel (total output power limited to 60W). The TPS92519EVM-169 provides a high-brightness LED driver designed to operate with an input voltage in the range of 5.5V to 65V. The evaluation module is set up for a default output current of 2A for an LED stack between approximately 3V and nearly 60V operating at 385/435kHz. The Texas Instruments TPS92519-Q1 helps provide high efficiency, fast PWM dimming, and accurate wide-range analog dimming.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.