TPS92622SOPQ1EVM

Texas Instruments
595-TPS92622SOPQ1EVM
TPS92622SOPQ1EVM

Mfr.:

Description:
LED Lighting Development Tools TPS92622-Q1 (HVSSOP package) evaluation

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$232.74 $232.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Modules
HVSSOP Package TPS92622-Q1
9 V to 20 V
TPS92622SOP
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 150 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS92622SOPQ1EVM Evaluation Module

Texas Instruments TPS92622SOPQ1EVM Evaluation Module is developed to deliver a quick setup to evaluate the TPS92622-Q1 device in the HVSSOP package. The TPS92622-Q1 is a linear 2-channel LED driver with a complete LED diagnostic for automotive lighting applications. The printed circuit board (PCB) of the TI TPS92622SOPQ1EVM helps users easily verify various features of TPS92622-Q1 and overcome thermal design challenges.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.