104990342

Seeed Studio
713-104990342
104990342

Mfr.:

Description:
Display Development Tools 5 in 800x480 Capac. TouchScreen

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.71 $76.71

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Display Development Tools
RoHS:  
Display Shields
5 inch TFT
5 V
HDMI, USB
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 184 mm x 106 mm x 45 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Touchscreens

Seeed Studios Touchscreens are display solutions for the Raspberry Pi, Xadow, Beagle Bone Black, and other boards. These touchscreens include a 5" 800x480 Capacitive TouchScreen, Raspberry Pi 7" Touchscreen Display, 5" HDMI Display with USB TouchScreen, and Xadow 1.54" Touchscreen, and 7" 1024x600 Capacitive Touch Screen DIY Kit.

5" 800x480 Capacitive TouchScreen

Seeed Studio 5" 800x480 Capacitive TouchScreen is an HDMI monitor with a capacitive touch screen and is driver-free. The Seeed Studio screen has been tested on the Raspberry Pi, Beagle Bone Black, Windows 10, and Macbook Pro. The screen is plug-and-play with these platforms. All that is needed is to adjust the resolution (on Raspberry Pi).