IS-S0109DEM

NKK Switches
633-ISS0109DEM
IS-S0109DEM

Mfr.:

Description:
Display Development Tools SWITCH ACCESSORY

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Display Development Tools
RoHS:  
Evaluation Kits
S0109 Series
7.5 VDC to 15 VDC
Brand: NKK Switches
Display Type: LCD
Product Type: Display Development Tools
Series: IS
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 17 mm x 13 mm
Viewing Area - W x H: 17 mm x 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartDisplay™ S0109 Single Switch Solution Kit

NKK Switches SmartDisplay™ S0109 Single Switch Solution Kit is designed to demonstrate the features of the Single Switch Solution. This kit is programmed to show different ways to use the single switch solution and has four potentiometers, four toggles, and four LEDs that simulate various inputs and outputs. NKK Switches SmartDisplay™ S0109 Single Switch Solution Kit can communicate to a computer thanks to the UART and USB adapter on the demo unit.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.18 $144.18