DLPNIRNANOEVM

Texas Instruments
595-DLPNIRNANOEVM
DLPNIRNANOEVM

Mfr.:

Description:
Display Development Tools Mobile Spectrometer EVM: 900-1700nm

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,885.34 $1,885.34

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:
Evaluation Modules
DLP2010NIR
SPI, UART, USB
Bulk
Brand: Texas Instruments
For Use With: DLP2010NIR, DLPA2005, DLPC150, TM4C129
Product Type: Display Development Tools
Series: DLPNIRNANO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: DLP
Unit Weight: 174.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DLPNIRNANOEVM DLP® NIRscan™ Nano Eval Module

Texas Instruments DLPNIRNANOEVM DLP NIRscan Nano Evaluation Module (EVM) is a compact battery-operated evaluation module. This module makes it convenient for portable near-infrared spectroscopy solutions. Featuring the DLP2010NIR digital micromirror device (DMD), the NIRscan Nano supports BLUETOOTH® low energy. This feature enables mobile lab measurements for hand-held spectrometers. The Texas Instruments DLPNIRNANOEVM integrates the DLP2010NIR DMD, a diffraction grating, and a single element detector to replace expensive InGaAs linear array-based detector designs.