REFLLCBUCK4CH320WTOBO1

Infineon Technologies
726-REFLLCBUCK4CH320
REFLLCBUCK4CH320WTOBO1

Mfr.:

Description:
LED Lighting Development Tools SONSTIGES

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$239.24 $239.24

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF_LLC_BUCK_4CH_320W SP005424809
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

REF_LLC_BUCK_4CH_320W Reference Design

Infineon Technologies REF_LLC_BUCK_4CH_320W Reference Design demonstrates a 320W high-power LED driver circuit with four Constant Current (CC) output channels. This Reference Design is based on ILD8150 LED Drivers and the ICL5102 High-Performance PFC Resonant Controller. The Reference Design uses an ICL5102 320W Reference Board as the pre-stage of the LED driver circuit, with CV output. Four ILD8150 100W Reference Boards are the end-stage with CC output for direct connection to LED modules. 

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.