TLD5191HB2WEVALTOBO1

Infineon Technologies
726-TLD5191HB2WEVALT
TLD5191HB2WEVALTOBO1

Mfr.:

Description:
LED Lighting Development Tools LDS_OTHER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$328.95 $328.95

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
RoHS: N
Evaluation Boards
Automotive Applications
6.2 V to 35 V
Bulk
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Output Current: 150 mA to 1 A
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLD5191HB2W_EVAL SP005810600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TLD5191HB2W_EVAL Evaluation Board

Infineon Technologies TLD5191HB2W_EVAL Evaluation Board is an evaluation platform for TLD5191ES synchronous MOSFET H-Bridge DC-DC controller. This evaluation board features a high-power, high-efficiency buck-boost architecture and a slow switch configuration to switch between different load conditions. The TLD5191HB2W_EVAL evaluation board is an EMC-optimized device and offers constant output current (LED driver). This evaluation board enables compact design due to high efficiency and reduced EMI emissions. The TLD5191HB2W_EVAL evaluation board features a 6V to 35V supply voltage range and a 6.2V to 23.6V output voltage range. This board is used in automotive, driving high-power LEDs, and 2-wheeler exterior lighting applications.  

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.