TLD40203DBTOBO1

Infineon Technologies
726-TLD40203DBTOBO1
TLD40203DBTOBO1

Mfr.:

Description:
LED Lighting Development Tools LITIXTLD4020-3ET evaluation platform

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.76 $7.76

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Development Tools
RoHS: N
TLD40203STDEVALTOBO1 Eval Board
7 V to 29 V
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tool Is For Evaluation Of: TLD4020-3ET
Tradename: LITIX
Part # Aliases: TLD4020-3DB SP005903932
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

TLD4020-3ET Daughter Board

Infineon Technologies TLD4020-3ET Daughter Board (TLD4020-3DB) is the daughter board from the TLD4020-3STD_KIT evaluation platform. The Infineon TLD4020-3DB can be attached to the TLD4020-3STD_EVAL main board to facilitate the programming of multiple devices for development and testing of the LITIX™ TLD4020-3ET LED driver. The TLD4020-3ET driver features three integrated, independent, and protected low-side current sinks and an embedded 32-bit Arm® Cortex®-M23 core, particularly suited for controlling RGB LEDs.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.