MICROFC-SMA-30035-GEVB

onsemi
863-MFCSMA30035GEVB
MICROFC-SMA-30035-GEVB

Mfr.:

Description:
Optical Sensor Development Tools C-SERIES 3MM 35U SMA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 2026/04/10
7
Expected 2026/05/22
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$240.54 $240.54

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Silicon Photomultiplier
MicroFC-30035-SMT
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Optical Sensor Development Tools
Series: C Series SIPM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: MICROFC-SMA-30035
Unit Weight: 38.898 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

MicroFC−SMA SMA Biasing Board

onsemi MicroFC−SMA Biasing Board is a printed circuit board (PCB) that can facilitate the evaluation of the C−Series SMT sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the anode and the fast output signal. The output signals can be connected directly to a 50Ohm terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor.