EV5036-J-00A

Monolithic Power Systems (MPS)
946-EV5036-J-00A
EV5036-J-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP5036

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.12 $26.12

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Hot Swap Voltage Controller
2.9 V to 14 V
MP5036
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

EV5036-J-00A Evaluation Board

Monolithic Power Systems (MPS) EV5036-J-00A Evaluation Board is designed to demonstrate the capabilities of the MP5036 Current Limit Switch. The MP5036 is a protection device designed to protect circuitry on the output from transients on input. The switch also protects input from undesired shorts and transients from the output. The MPS EV5036-J-00A Evaluation Board features a pre-mounted MP5036 with support capacitors and resistors while providing terminals for VIN, VOUT, VINsense, VOUTsense, and GND.