PMLKBUCKEVM

Texas Instruments
595-PMLKBUCKEVM
PMLKBUCKEVM

Mfr.:

Description:
Power Management IC Development Tools TI-PMLK Buck Experiment Board

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 2026/03/23
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
5 V to 10 V
2.5 V
LM3475, TPS54160
PMLKBUCK
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12.561 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PMLKBUCKEVM/B Buck Experiments Boards

Texas Instruments PMLKBUCKEVM/B Buck Experiments Boards are part of the Power Management Lab Kit (PMLK) Series. The Buck Experiments Board has two different sections using two different ICs. The evaluation module includes a TPS54160, which is a Hysteretic PFET Buck Controller and the LM3475, a 1.5A step-down converter. The Buck Experiments Board has an accompanying book that steps individuals through several experiments to reinforce their understanding of power supply design. The PMLK is intended to educate users and developers on electronic theory and TI power supply design through experiments. PMLKBUCKEVMB is shipped with a bound version of the Buck Experiments Book.