UCD90320EVM-783

Texas Instruments
595-UCD90320EVM-783
UCD90320EVM-783

Mfr.:

Description:
Power Management IC Development Tools UCD90320EVM-783

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Supervisory Circuit
5 V
1.2 V
UCD90320
UCD90320-783
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

UCD90320EVM-783 Evaluation Module (EVM)

Texas Instruments UCD90320EVM-783 Evaluation Module (EVM) contains a UCD90320 device, two step-down power stages using the TPS54678 synchronous step-down switcher with integrated FET (SWIFT™). This evaluation module includes two TPS7A84 LDOs, a TPS73633 LDO, and a REF5030A voltage reference. Access to all of the I/O pins is provided via strip connectors for integration into complex systems using jumper wires. The Texas Instruments UCD90320EVM-783 provides a PMBus (power management bus) communication port. Windows-based host computers can monitor, control and configure the UCD90320 device using a USB Interface Adapter EVM (HPA172) and TI Fusion Digital Power Designer graphical user interface (GUI).