EVAL-ADUM7223EBZ

Analog Devices
584-EVAL-ADUM7223EBZ
EVAL-ADUM7223EBZ

Mfr.:

Description:
Power Management IC Development Tools ADUM7223 Evaluation Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.05 $58.05

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
3.3 V/5 V
4.5 V to 18 V
ADuM7223
ADUM7223
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 238.438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

EVAL-ADuM7223EBZ Evaluation Board

Analog Devices Inc. EVAL-ADuM7223EBZ Evaluation Board is used to evaluate the ADuM7223 4A, isolated precision half-bridge driver. The ADuM7223 can be evaluated with many different power devices because the boards have footprints for IGBTs and MOSFETs in TO-252 packages. The boards from Analog Devices also allow the high-side supply to be bootstrapped to the low-side supply.