DC2215A

Analog Devices
584-DC2215A
DC2215A

Mfr.:

Description:
Power Management IC Development Tools LTC3126EUFD Demo Board - 4.3V = VIN1 = 4

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$216.46 $216.46

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
42 V
3.3 V
LTC3126UFD
LTC3126
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: LTC3126UFD
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC3126EUFD Demo Board DC2215A

Analog Devices LTC3126EUFD Demo Board DC2215A features an example circuit based on the LTC3126 Synchronous Step-Down Regulator. The LTC3126EUFD Demo Board DC2215A features pin-selectable Ideal Diode-OR and priority input modes, with programmable undervoltage lockout thresholds, controlling the transition between input sources. The unique N-channel architecture provides efficient operation from either of two input sources to a programmable output voltage.