DC2480A

Analog Devices
584-DC2480A
DC2480A

Mfr.:

Description:
Power Management IC Development Tools LTC4283 Demo Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$196.80 $196.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Hot Swap Voltage Controller
- 48 V
LTC4283
LTC4283
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC4283 Demo Board DC2480A

Analog Devices LTC4283 Demo Board DC2480A showcases the LTC4283 high power, negative hot-swap controller with energy monitor and EEPROM in a -48V, 8A (400W) application. The Analog Devices DC2480A offers a reliable, low-cost hotplug solution for high-power systems where input steps are imminent. Included onboard is isolation for Power Good control pins to enable downstream power converters. LEDs indicate the presence of -48V input and output and the state of supply feeds and Power Good signaling. High voltage layout rules are followed throughout for long-term product reliability. Headers for three I2C interfaces provide instant access to voltage, current, power, energy, fault log, and board temperature data.