DC3071A

Analog Devices
584-DC3071A
DC3071A

Mfr.:

Description:
Power Management IC Development Tools LTM8080 40VIN, Dual 500mA Module

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$93.80 $93.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
40 V
LTM8080
LTM8080
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99

DC3071A Evaluation Board

Analog Devices Inc. DC3071A Evaluation Board is designed to evaluate the LTM8080 μModule® regulator. The ADI DC3071A includes the LTM8080, a complete low input noise, ultra-high PSRR solution in a thermally enhanced, compact 9mm × 6.25mm × 3.32mm BGA package. The device operates within a wide 0 to 8V range and allows the LDOs to be paralleled up to 1A rail load current. The LTM8080 offers an intermediate power bus and dual output 0.5A LDO regulators, which are adjustable to 3.3V/0.5A.