MAX6226EVKIT#

Analog Devices / Maxim Integrated
700-MAX6226EVKIT#
MAX6226EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 3PPM, LOW NOISE, LOW DROPOUT BANDGAP Cer

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$87.62 $87.62

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Reference
5 V
2.5 V
MAX6226
MAX6226
Brand: Analog Devices / Maxim Integrated
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX6226EVKIT Voltage Reference Evaluation Kit

Analog Devices MAX6226EVKIT Voltage Reference Evaluation Kit evaluates the MAX6226. The MAX6226 is a low-noise precision ceramic voltage reference. The output voltage is set at 2.5V. The evaluation kit has a MAX6226ALA25+ in an 8-pin ceramic Leadless Chip Carrier (LCC) package.

MAX6226 Voltage Reference

Analog Devices MAX6226 Voltage Reference is an ultra-low-noise, high-precision, low-dropout voltage reference. These voltage references feature curvature-correction circuitry and high-stability, laser-trimmed, thin-film resistors that result in 5ppm/°C (max) temperature coefficients and an excellent ±0.02% (max) initial accuracy. The proprietary low-noise reference architecture produces a low flicker noise of 1.45µVP-P and wideband noise as low as 75nV/√Hz (2.5V output). This is done without the increased supply current usually found in low-noise references. The wideband noise can be improved to 45nV/√Hz and AC power-supply rejection by adding a 0.1µF capacitor at the noise reduction pin. The MAX6226 series mode reference operates from a wide 2.7V to 12.6V supply voltage range. The load-regulation specifications are guaranteed to be less than 0.25Ω and 0.05Ω for sink and source currents up to 10mA, respectively. These devices are available over the automotive temperature range of -40°C to +125°C.