MAX77756EVKIT#

Analog Devices / Maxim Integrated
700-MAX77756EVKIT#
MAX77756EVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evaluation Kit for MAX77756

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$95.96 $95.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3 V to 24 V
3.3 V
MAX77756
MAX77756
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Demonstrates the MAX77756 synchronous 500 mA step-down converter
Interface Type: I2C, USB
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX77756EVKIT Evaluation Kit

Analog Devices MAX77756EVKIT Evaluation Kit is fully tested and assembled with a proven PCB layout that evaluates the MAX77756 500mA step-down converter. Easy buck converter load control is achieved through the dual-range (8mA and 800mA full scale) electronic load included in the kit. A graphical user interface (GUI), provided by the Windows®-based software, highlights the features of the IC. The Analog Devices MAX77756EVKIT is easy-to-use, evaluating both fixed-output and adjustable-output versions (3.3V version preinstalled).