MIKROE-4060

Mikroe
932-MIKROE-4060
MIKROE-4060

Mfr.:

Description:
Power Management IC Development Tools AN To PWM Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.40 $13.40

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Voltage Mode PWM Controller
5 V
OPA2365, TLV3201
AN to PWN
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: AN to PWM Click Board
Dimensions: 28.6 mm x 25.4 mm
For Use With: AD Conversion, Inspection, Test and Measurement
Interface Type: GPIO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

AN To PWM Click

Mikroe AN To PWM Click converts an analog signal input value with any wave shape into a fixed frequency PWM voltage output. The Mikroe AN To PWM Click has a linear response, and by applying a signal with a voltage between -2.5V to +2.5V on its input, the Click board generates a pulse width modulated (PWM) output voltage, with a duty cycle ranging from 0% to 100%. AN To PWM Click features very good linearity, covers a positive and negative input voltage range, and has good temperature stability. These features allow the device to be used in various voltage-to-frequency applications, including analog-to-digital (AD) conversion, inspection, and test and measurement equipment. The board can also be used as a variable clock signal generator.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.