EVKT-8847

Monolithic Power Systems (MPS)
946-EVKT-8847
EVKT-8847

Mfr.:

Description:
Power Management IC Development Tools This kit includes EV8847-D-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and Online resources

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.82 $98.82

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.7 V to 6 V
MP8847
EVKT-8847
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.3 cm x 6.3 cm
Interface Type: I2C, USB
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVKT-88x Evaluation Kits

Monolithic Power Systems (MPS) EVKT-88x Evaluation Kits are development tools for the MP88x synchronous, step-down switchers. MP88x can support 3A to 6A continuous output current from a wide 2.6V to 18V input supply range with ideal load and line regulation. Users can set the switching frequency, slew rate, work mode, and output voltage using the I2C control interface.