EVL5516-R-00A

Monolithic Power Systems (MPS)
946-EVL5516-R-00A
EVL5516-R-00A

Mfr.:

Description:
Power Management IC Development Tools 16V, 6A, Power-Outage Power Management IC for SSD Applications Evaluation Board

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 2026/02/19
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.18 $26.18

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
12 V
MP5516GR
MP5516
Brand: Monolithic Power Systems (MPS)
Dimensions: 6.3 cm x 6.3 cm
For Use With: SSD Applications
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVL5516-R-00A Evaluation Board

Monolithic Power Systems (MPS)  EVL5516-R-00A Evaluation Board is designed to demonstrate the capabilities of the  MP5516, a monolithic Power Management IC  (PMIC). This evaluation board features 12V input voltage, 28V storage voltage, and 5A backup bus voltage maximum load.  The  EVL5516-R-00A evaluation board is ideal for power management and  conditioning in enterprise Solid-State Drive (SSD)  applications. Typical applications include enterprise Solid-State Drives (SSDs) and power backup solutions.