BQ24800EVM

Texas Instruments
595-BQ24800EVM
BQ24800EVM

Mfr.:

Description:
Power Management IC Development Tools SMBus 2-S to 4-S hyb rid power boost mod

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Battery Management
18 V to 24 V
10.5 V
BQ24800
BQ24800
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Power Boost Mode Battery Charge Controller
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: 0 C
Output Current: 8 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

bq24800EVM Controller Evaluation Module (EVM)

Texas Instruments bq24800EVM Controller Evaluation Module (EVM) is an SMBus 2-cell to 4-cell hybrid power boost mode battery charge controller with hybrid boost and processor hot monitoring. The input voltage range is between 4.5V and 24V, with a programmable output of 2–4 cells charge voltage and 128mA to 8.128A charge current. This Texas Instruments evaluation module does not include the EV2400 interface device, which must be ordered separately to evaluate the bq24800EVM.