BQ25601EVM-877

Texas Instruments
595-BQ25601EVM-877
BQ25601EVM-877

Mfr.:

Description:
Power Management IC Development Tools BQ25600EVM-771

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Battery Management
3.9 V to 13.5 V
4.208 V
BQ25601
BQ25601-877
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Complete charger module for bq25601 device
For Use With: EV2300/EV2400 interface board
Interface Type: I2C, USB
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 270.182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25601EVM-877 Evaluation Module (EVM)

Texas Instruments bq25601EVM-877 Evaluation Module (EVM) is a complete charger module for evaluating an I2C-controlled, single NVDC charge using the bq25601 device. This evaluation module does not include the EV2300/EV2400 interface board. An EV2300/EV2400 interface board must be ordered separately to evaluate the evaluation module.