BQ25758EVM

Texas Instruments
595-BQ25758EVM
BQ25758EVM

Mfr.:

Description:
Power Management IC Development Tools BQ25758 evaluation m odule

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$258.74 $258.74

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
BQ25758
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

bq25758EVM Controller Evaluation Module (EVM)

Texas Instruments bq25758EVM Controller Evaluation Module (EVM) is an evaluation system for the bq25758 IC. The bq25758 IC is a buck-boost controller with a wide input range of 4.2V to 60V, a wide output voltage range of up to 60V, bi-directional capabilities, and the IC supports the full range of USB PD 3.1 EPR from 5V to 48V at 240W. The device offers high-efficiency DC/DC conversion over a wide voltage range. The device integrates all the loop compensation for the buck-boost converter, providing a high-density method with ease of use.