BQ27Z561EVM-011

Texas Instruments
595-BQ27Z561EVM-011
BQ27Z561EVM-011

Mfr.:

Description:
Power Management IC Development Tools BQ27Z561EVM-011

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$169.03 $169.03

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
REACH - SVHC:
Evaluation Modules
Battery Management
3.6 V
BQ27Z561, BQ2980
BQ27Z561-011
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 113.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BQ27Z561EVM-011 Battery Manager Evaluation Module

Texas Instruments BQ27Z561EVM-011 Battery Manager Evaluation Module (EVM) is a complete evaluation system for the bq27z561 battery management system. The evaluation module includes bq27z561 and bq2980 circuit modules and a link to Windows® based PC software. The circuit module includes all other onboard components necessary to monitor and predict capacity and monitor critical parameters. It also protects the cells from overcharge, over-discharge, short-circuit, and over-current in 1-series cell Li-Ion or Li-Polymer battery packs. The evaluation module includes an onboard EV2400 for connection to PC, where the user can perform various functions. These functions include reading the bq27z561 data registers, programming the chipset for different pack configurations, and log cycling data for further evaluation. It can also evaluate the overall functionality of the solution under the different charge and discharge conditions using I2C communication protocol through bqStudio software GUI.