DRV8329AEVM

Texas Instruments
595-DRV8329AEVM
DRV8329AEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8329A three-phase BLDC gate driver ev

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 2026/02/26
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$167.73 $167.73

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Gate Driver
4.5 V to 60 V
DRV8329A
DRV8329A
Brand: Texas Instruments
For Use With: Brushless DC Motor Drivers
Output Current: 30 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8329AEVM Gate Driver Evaluation Module

Texas Instruments DRV8329AEVM Gate Driver Evaluation Module (EVM) is a 30A, 3-phase brushless DC drive stage based on the DRV8329A gate driver for BLDC motors. The DRV8329 incorporates three diodes for bootstrap operation without needing external diodes. The device includes a current shunt amplifier for low-side current measurement, 80mA LDO, dead time control pin, VDS overcurrent level pin, and gate driver shutoff pin. The evaluation module includes switches, potentiometers, and resistors to evaluate these settings and configurability for the A variant (6x PWM) and B variant (3x PWM) of the DRV8329 device.