DRV8885EVM

Texas Instruments
595-DRV8885EVM
DRV8885EVM

Mfr.:

Description:
Power Management IC Development Tools DRV8885EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
8 V to 37 V
DRV8885
DRV8885
Brand: Texas Instruments
Description/Function: 1.5 A stepper motor driver with integrated current sensing evaluation module
Interface Type: USB
Output Current: 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 275.357 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DRV8885EVM Stepper Motor Driver Evaluation Module

Texas Instruments DRV8885EVM Stepper Motor Driver Evaluation Module (EVM) demonstrates the integrated current sensing capabilities and performance of the DRV8885. The DRV8885 is a 1.5A stepper motor driver with 1/16 micro-stepping and integrated circuit sensing. The Texas Instruments DRV8885EVM includes the DRV8885 to control a stepper motor and an MSP430F2617 MCU to control the DRV8885 inputs. There is also a USB to UART to communicate between the GUI and the MSP430F2617.