DRV8935PEVM

Texas Instruments
595-DRV8935PEVM
DRV8935PEVM

Mfr.:

Description:
Power Management IC Development Tools DRV8935 H-bridge dri ver evaluation modu

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.52 $97.52

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Motor/Motion Controller & Driver
4.5 V to 48 V
DRV8935P
DRV8935P
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV8935PEVM Bridge Driver Evaluation Module

Texas Instruments DRV8935PEVM Bridge Driver Evaluation Module (EVM) allows for easy evaluation of the DRV8935. The DRV8935 integrates two N-channel power MOSFET H-bridges and integrated current sense and regulation circuitry. The Texas Instruments DRV8935 device operates off a single power supply and supports a wide input supply range from 4.5V to 33V. A simple PWM control interface allows for an external controller to drive the outputs.